Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON None OFF SPST Bat Lever Screw 17A 600VAC 1491.4VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None OFF SPST Bat Lever Screw 17A 600VAC 1491.4VA Panel Mount with Threads
Search Keywords: HKA27478
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    HKA274-78
  • Alias/AKA:
    HHH-42375112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    1491.4 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.22 x 27.64 x 59.04 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
10
$23.07
30
$22.39
50
$21.74
100
$14.70
250
$11.88
500
$11.56
1,000 +
$11.38
Click for Quote
Log in to unlock special pricing
Older Equivalent
HHH-42375112
HHH-42375112
VIEW PRODUCT
Switch Toggle ON None OFF SPST Bat Lever Screw 17A 600VAC 1491.4