Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EA2-B0-14-810-3DE-BC

Carling Technologies

Circuit Breaker Hydraulic Magnetic 2Pole 100A 125VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 100A 125VDC
Search Keywords: EA2B0148103DEBC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    EA2-B0-14-810-3DE-BC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    125 VDC
  • Number of Poles:
    2
  • Current Rating:
    100 A
  • Terminal Design:
    Box
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
8 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$109.40
5
$86.84
10
$60.90
25
$58.64
50
$54.13
100
$50.76
250
$48.50
500 +
$47.37
Click for Quote
Log in to unlock special pricing