Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON None OFF SPST Paddle Lever Quick Conn 10A 250VAC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None OFF SPST Paddle Lever Quick Conn 10A 250VAC Panel Mount with Threads
Search Keywords: DA101PBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    DA101-PB-B
  • Alias/AKA:
    DDD-24048000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    10@125VAC A
  • Actuator Style:
    Paddle Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    N/A
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    25.4 x 14.93 x 51.51 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order:
20
Order Increment:
20
6 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
20
$8.200
60
$7.219
100
$5.887
260
$4.860
500
$4.660
1,000
$4.480
2,500
$4.360
5,000 +
$4.300
Click for Quote
Log in to unlock special pricing
Older Equivalent
DDD-24048000
DDD-24048000
VIEW PRODUCT
Switch Toggle ON None OFF SPST Paddle Lever Quick Conn 10A 250VA
CUSTOMERS ALSO BOUGHT
5