Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CMB-103-11C3N-B-A

Carling Technologies

1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 10 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 10 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Search Keywords: CMB10311C3NBA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    CMB-103-11C3N-B-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Magnetic
  • Voltage Rating:
    125 to 250 VAC
  • Number of Poles:
    N/A
  • Current Rating:
    10 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -10 to 60 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 930
Ships today, if you order in
Minimum Order:
10
15 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
10
$4.103
50
$3.194
250
$2.941
500
$2.732
1,000
$2.576
2,500
$2.550
5,000
$2.524
7,500 +
$2.499
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5