Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CLB-073-11B3A-B-A

Carling Technologies

Circuit Breaker Thermal 1Pole 7A 250VAC/32VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 7A 250VAC/32VDC
Search Keywords: CLB07311B3ABA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    CLB-073-11B3A-B-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Thermal
  • Voltage Rating:
    250,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    7 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -10 to 60 °C
  • Mounting:
    Screw Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 815
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5
$7.95
25
$6.09
50
$4.94
125
$4.15
250
$3.84
375
$3.58
500 +
$3.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5