Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CA1-B0-24-620-121-KG

Carling Technologies

1-pole - Handle - 20 amp circuit breaker - Stud 10-32 terminals - CSA Certified UL 489 Listed

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-pole - Handle - 20 amp circuit breaker - Stud 10-32 terminals - CSA Certified UL 489 Listed
Search Keywords: CA1B024620121KG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    CA1-B0-24-620-121-KG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277,480 VAC
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$91.52
5
$72.64
10
$60.70
25
$58.82
50
$56.22
100
$44.42
250 +
$43.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5