From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Circuit Breaker Magnetic Hydraulic 1Pole 15A 480VAC/277VAC
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
Circuit Breaker Hydraulic Magnetic 1Pole 25A 277VAC/480VAC
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 8A GG 500V - C10G8
Card Edge Connector - 22 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) T...