Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

CA1-B0-24-420-121-D

Carling Technologies

Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC/480VAC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC/480VAC
Search Keywords: CA1B024420121D
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Carling Technologies
  • Parça Numarası:
    CA1-B0-24-420-121-D
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277,480 VAC
  • Number of Poles:
    1
  • Current Rating:
    2 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 41
Ships today, if you order in
6 Weeks Gemi olabilir 12.20.24
Sepete ekle
MİKTAR
Unit Price
1
$35.54
5
$28.22
10
$19.79
25
$19.06
50
$17.59
100
$16.48
250
$15.75
500 +
$15.39
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için