Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CA1-B0-14-420-111-E

Carling Technologies

Circuit Breaker 1Pole 2A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker 1Pole 2A
Search Keywords: CA1B014420111E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    CA1-B0-14-420-111-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    N/A
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    2 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Minimum Order:
2
6 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
2
$63.02
6
$58.23
10
$53.99
26
$50.97
50
$48.84
100
$47.68
250 +
$39.67
Click for Quote
Log in to unlock special pricing