Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C1005B-3B151BR3

Carling Technologies

Circuit Breaker Thermal 1Pole 15A 125VAC/250VAC/32VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 15A 125VAC/250VAC/32VDC
Search Keywords: C1005B3B151BR3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    C1005B-3B151BR3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650900
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Thermal
  • Voltage Rating:
    125,250,32 VAC|VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    15 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Ships today, if you order in
Minimum Order:
10
15 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
10
$3.585
50
$3.176
250
$2.868
500
$2.840
1,000
$2.468
2,500
$2.444
5,000
$2.419
7,500 +
$2.395
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5