ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Circuit Breaker Magnetic - Magnetic (Hydraulic Delay) - 1 Pole - 5A, 120VAC/80VDC - B-Series - Lever Actuator - Panel Mount.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Electromechanical Relay 120VAC 290Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay
Electromechanical Relay 120VAC 20ADC/30AAC DPDT (60.3x44.5x82.4)mm Socket General Purpose ...
LED Panel Mount Indicator Uni-Color Red 636nm 100mcd 2-Pin
Relay Enclosure - Steel - Knock-Outs - For Use with W199 Series - Gray.
28 mm, Round Frame, 2 W, 8 Ohm, Neodymium Magnet, PET Cone, Wire Leads, Speaker