Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC1-B0-34-450-1G1-C

Carling Technologies

Circuit Breaker 1Pole 5A 277VAC/80VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker 1Pole 5A 277VAC/80VDC
Search Keywords: AC1B0344501G1C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    AC1-B0-34-450-1G1-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    N/A
  • Voltage Rating:
    277,80 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    5 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Ships today, if you order in
Minimum Order:
2
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
2
$34.43
6
$32.12
10
$27.83
26
$27.70
50
$27.56
100
$27.35
250 +
$27.15
Click for Quote
Log in to unlock special pricing
Possible Replacement
Circuit Breaker Hydraulic Magnetic 1Pole 5A
In Stock:
18
Minimum Order:
2