Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary SP4T 4 Knob Shaft Solder Lug 6A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP4T 4 Knob Shaft Solder Lug 6A 250VAC
Search Keywords: 8004ABL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    800-4A-BL
  • Alias/AKA:
    800-18450000
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    413872
  • Pole Throw Configuration:
    SP4T13875
  • Actuator Length:
    11.43 mm
  • Dimension:
    29.21mm x 29.21mm x 31.2113878mm
  • Actuator Style/Diameter:
    Knob Shaft13842
  • Mounting:
    N/A
  • Terminal Type:
    Solder Lug13888
  • Contact Rating @ Voltage:
    6@125VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8 Packages
Ships today, if you order in You may purchase in-stock quantity up to 8
Minimum Order:
10 Packages
Available in less than min:
8 Packages
Order Increment:
10 Packages
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1
$23.243
10
$21.130
30
$19.520
50
$19.110
100
$17.400
250
$16.780
500
$16.610
1,000 +
$16.450
Click for Quote
Log in to unlock special pricing
Older Equivalent
800-18450000
800-18450000
VIEW PRODUCT
Switch Rotary SP4T 4 Knob Shaft Solder Lug 6A 250VAC
CUSTOMERS ALSO BOUGHT
5