Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary ON OFF ON 6 Knob Shaft Quick Connect 4A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary ON OFF ON 6 Knob Shaft Quick Connect 4A 250VAC
Search Keywords: 7006ABL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    700-6A-BL
  • Alias/AKA:
    700-42060000
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    6
  • Pole Throw Configuration:
    SP3T
  • Actuator Length:
    11.43 mm
  • Dimension:
    29.21 x 28.57 x 43.04 mm
  • Actuator Style/Diameter:
    Knob Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Angle of Throw:
    45 °
  • Contact Rating @ Voltage:
    4@125VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10 Packages
Ships today, if you order in
Minimum Order:
10 Packages
Order Increment:
10 Packages
12 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
10
$16.91
30
$14.93
50
$14.11
100
$13.03
250
$12.52
500
$12.20
1,000 +
$11.80
Click for Quote
Log in to unlock special pricing
Older Equivalent
700-42060000
700-42060000
VIEW PRODUCT
Switch Select 3POS SPDT 4A 125V
CUSTOMERS ALSO BOUGHT
5