Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary OFF ON ON ON SP4T 2 Knob Shaft Solder Lug 4A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary OFF ON ON ON SP4T 2 Knob Shaft Solder Lug 4A 250VAC
Search Keywords: 7002BL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    700-2-BL
  • Alias/AKA:
    700-06000000
  • Unit of Measure:
    Per Package
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SP4T
  • Actuator Length:
    11.43 mm
  • Dimension:
    29.21 x 28.57 x 43.04 mm
  • Actuator Style/Diameter:
    Knob Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    45 °
  • Contact Rating @ Voltage:
    4@125VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74 Packages
Can Ship immediately
Minimum Order:
10 Packages
Order Increment:
10 Packages
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
10
$17.03
30
$15.43
50
$15.07
100
$14.22
250
$14.01
500
$13.41
1,000 +
$13.21
Click for Quote
Log in to unlock special pricing
Older Equivalent
700-06000000
700-06000000
VIEW PRODUCT
Switch Rotary OFF ON ON ON 2 Knob Shaft Solder Lug 4A 250VAC