Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary OFF ON ON ON 2 Knob Shaft Solder Lug 4A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary OFF ON ON ON 2 Knob Shaft Solder Lug 4A 250VAC
Search Keywords: 70006000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    700-06000000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    2
  • Pole Throw Configuration:
    N/A
  • Terminal Type:
    Solder
  • Contact Rating @ Voltage:
    4@125VAC A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
$17.03
30
$15.43
50
$15.07
100
$14.22
250
$14.01
500
$13.41
1,000 +
$13.21
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
700-2-BL
700-2-BL
VIEW PRODUCT
Switch Rotary OFF ON ON ON SP4T 2 Knob Shaft Solder Lug 4A 250VA