Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1-pole - 2 (ON)-1 ON-OFF - 2 circuit - 20A/15A 125VAC 1 1/2 HP & 1/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-pole - 2 (ON)-1 ON-OFF - 2 circuit - 20A/15A 125VAC 1 1/2 HP & 1/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals
Search Keywords: 6GG5E73
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    6GG5E-73
  • Alias/AKA:
    GMO-37865000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.22 x 19.05 x 58.41 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 693
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
10 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
10
$14.32
30
$13.86
50
$13.08
100
$12.15
250
$11.76
500
$10.89
1,000 +
$9.77
Click for Quote
Log in to unlock special pricing
Older Equivalent
GMO-37865000
GMO-37865000
VIEW PRODUCT
Switch Toggle Bat Lever Screw 15A 250VAC 559.27VA Panel Mount wi
CUSTOMERS ALSO BOUGHT
5