Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle (ON) None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (ON) None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 6GA5B73
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    6GA5B-73
  • Alias/AKA:
    GMO-40549692
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    33.22 x 19.05 x 60.11 mm
  • Operating Temperature:
    0 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,461
Can Ship immediately
Minimum Order:
10
Order Increment:
10
10 Weeks can ship 1/15/25
ADD TO CART
Qty
Unit Price
10
$11.62
30
$11.25
50
$10.35
100
$8.25
250
$7.76
500
$7.16
1,000 +
$7.05
Click for Quote
Log in to unlock special pricing
Older Equivalent
GMO-40549692
GMO-40549692
VIEW PRODUCT
Switch Toggle (ON) None OFF SPST Bat Lever Quick Conn 15A 250VAC
CUSTOMERS ALSO BOUGHT
5