Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Solder Lug
Search Keywords: 6FA5373
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    6FA53-73
  • Alias/AKA:
    FMO-29747000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    28.8 x 16.1 x 54.66 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Can Ship immediately
Minimum Order:
10
Order Increment:
10
10 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
10
$16.92
30
$13.07
50
$12.32
100
$11.40
250
$10.86
500
$10.75
1,000 +
$10.64
Click for Quote
Log in to unlock special pricing
Older Equivalent
FMO-29747000
FMO-29747000
VIEW PRODUCT
Switch Toggle (ON) None OFF SPST Bat Lever Solder Lug 15A 250VAC
CUSTOMERS ALSO BOUGHT
5