Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON ON DPDT Round Plunger 5A 250VAC PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON ON DPDT Round Plunger 5A 250VAC PC Pins Panel Mount/Through Hole
Search Keywords: 64112222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    64112222
  • Alias/AKA:
    641-12222000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    5A@125 VAC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
1
$27.44
5
$25.77
30
$23.98
50
$23.02
100
$15.84
250
$12.80
500 +
$12.48
Click for Quote
Log in to unlock special pricing
Older Equivalent
641-12222000
641-12222000
VIEW PRODUCT
Switch Push Button ON ON DPDT Round Plunger 5A 250VAC PC Pins Pa