Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount
Search Keywords: 64111210000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    641-11210000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    5A@125 VAC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
$9.93
30
$9.64
50
$9.23
100
$6.61
250
$5.12
500
$4.93
1,000 +
$4.81
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
64111210
64111210
VIEW PRODUCT
Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate