Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

62111481-0-0-N

Carling Technologies

Switch Rocker (ON) OFF (ON) SPDT Solder Lug Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords: 6211148100N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    62111481-0-0-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    8@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Can Ship immediately
Minimum Order:
30
Order Increment:
30
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
30
$7.479
60
$6.068
120
$4.954
270
$4.260
510
$4.140
1,020
$3.900
2,520
$3.800
5,010 +
$3.740
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5