Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2-pole - (ON)-OFF-(ON) - 4A/8A 250VAC/125VAC not HP rated - Non-Illuminated Black Rocker - Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2-pole - (ON)-OFF-(ON) - 4A/8A 250VAC/125VAC not HP rated - Non-Illuminated Black Rocker - Solder Lug
Search Keywords: 6201248100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    62012481-0-0
  • Alias/AKA:
    620-12481000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    8@125VAC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
194   can ship 11/29/24
Minimum Order:
20
Order Increment:
20
13 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
20
$10.62
40
$9.02
100
$6.51
260
$6.00
500
$5.66
1,000
$5.58
2,500
$5.50
5,000 +
$5.30
Click for Quote
Log in to unlock special pricing
Older Equivalent
620-12481000
620-12481000
VIEW PRODUCT
Switch Rocker (ON) OFF (ON) DPDT Solder Lug Rocker 8A 250VAC 100