Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF ON DPDT PC Pins Rocker 8A 250VAC 100000Cycles Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF ON DPDT PC Pins Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 6201246200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    62012462-0-0
  • Alias/AKA:
    620-12462000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    8@125VAC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase in-stock quantity up to 6
Minimum Order:
20
Available in less than min:
6
Order Increment:
20
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$6.028
20
$5.480
40
$5.320
100
$3.650
260
$2.870
500
$2.720
1,000
$2.680
2,500
$2.590
5,000 +
$2.550
Click for Quote
Log in to unlock special pricing
Older Equivalent
620-12462000
620-12462000
VIEW PRODUCT
Switch Rocker ON OFF ON DPDT PC Pins Rocker 8A 250VAC 100000Cycl
CUSTOMERS ALSO BOUGHT
5