Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Search Keywords: 4M100000027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    4M1-00000027
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Vertical Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC@(CSA/UL) A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$11.43
25
$7.69
100
$6.30
300
$5.91
500
$5.85
1,000
$5.79
2,500
$5.74
5,000 +
$5.68
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
4M1-SDP1-S1/2-M7RE
4M1-SDP1-S1/2-M7RE
VIEW PRODUCT
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pin