Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC 28VDC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC 28VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 3S100000001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    3S1-00000001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    1A@125VAC 28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$6.27
25
$5.31
100
$4.94
300
$4.56
500
$4.48
1,000
$3.04
2,500
$2.90
5,000 +
$2.85
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
3S1-SP9-B5-M1-QE
3S1-SP9-B5-M1-QE
VIEW PRODUCT
1-pole - OFF-(ON) - 1A 125VAC or 28VDC not HP rated - Non-Illumi