Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON OFF SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON OFF SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: 3MN00000006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    3MN-00000006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    1A@120VAC 28VDC@(cUL/UL)
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    12.7 x 25.35 x 6.6 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$8.07
25
$6.64
50
$6.54
100
$6.36
300
$5.87
500
$5.76
1,000
$3.82
2,500 +
$3.73
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
3MN-SP-7-P1-B6-M6GE
3MN-SP-7-P1-B6-M6GE
VIEW PRODUCT
Switch Push Button ON OFF SPDT Round Plunger 1A 120VAC 28VDC Mom