Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2M1-DP1-T1-B1-M1QE

Carling Technologies

Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 2M1DP1T1B1M1QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    2M1-DP1-T1-B1-M1QE
  • Alias/AKA:
    2M1-00000006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@125VAC 28VDC A
  • Actuator Style:
    Round Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 209
Can Ship immediately
Minimum Order:
5
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
5
$6.345
50
$5.596
100
$4.852
300
$4.517
500
$4.472
1,000
$4.427
2,500
$4.381
5,000 +
$4.337
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5