Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON OFF ON DPDT Lever Screw 15A 250VAC 559.27VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF ON DPDT Lever Screw 15A 250VAC 559.27VA
Search Keywords: 2GM5477
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    2GM54-77
  • Alias/AKA:
    GGG-36000500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Lever
  • Mounting:
    N/A
  • Thread Size:
    N/A
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
10 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
10
$19.73
30
$19.18
50
$18.66
100
$13.18
250
$10.24
500
$9.98
1,000 +
$9.83
Click for Quote
Log in to unlock special pricing
Older Equivalent
GGG-36000500
GGG-36000500
VIEW PRODUCT
Switch Toggle ON OFF ON DPDT Lever Screw 15A 250VAC 559.27VA