Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON None OFF DPST Lever 15A 250VAC 559.27VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None OFF DPST Lever 15A 250VAC 559.27VA
Search Keywords: 2GK971D2BB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    2GK971-D-2B-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500660
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    On None Off
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Lever
  • Mounting:
    N/A
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 179
Can Ship immediately
Minimum Order:
2
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
2
$13.64
10
$12.69
25
$12.07
100
$7.88
200
$6.40
500
$5.54
1,000
$5.29
2,500 +
$5.17
Click for Quote
Log in to unlock special pricing