Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2GK91-D-3B-B-XNC1

Carling Technologies

Switch Toggle ON None OFF DPST Bat Lever Quick Conn 15A 250VAC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None OFF DPST Bat Lever Quick Conn 15A 250VAC Panel Mount with Threads
Search Keywords: 2GK91D3BBXNC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    2GK91-D-3B-B-XNC1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    33.22 x 19.05 x 57.93 mm
  • Operating Temperature:
    0 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 219
Can Ship immediately
Minimum Order:
10
Order Increment:
10
27 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
10
$14.30
30
$12.78
50
$12.59
100
$7.97
250
$6.10
500
$5.32
1,000 +
$4.93
Click for Quote
Log in to unlock special pricing