Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON None OFF DPST Bat Lever Wire Lead 3A 250VAC 250VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None OFF DPST Bat Lever Wire Lead 3A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 216A78
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    216-A-78
  • Alias/AKA:
    117-00007408
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount with Threads
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On None Off
  • Contact Rating @ Voltage:
    3@125VAC 125VDC A
  • Actuator Style:
    Bat Lever
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
10
$21.68
30
$19.48
50
$18.20
100
$16.79
250
$16.38
500
$16.08
1,000 +
$15.84
Click for Quote
Log in to unlock special pricing
Older Equivalent
117-00007408
117-00007408
VIEW PRODUCT
Switch Toggle ON None OFF DPST Bat Lever Wire Lead 3A 250VAC 250
CUSTOMERS ALSO BOUGHT
5