Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1SS-WMSP3-R1/2-M6GE

Carling Technologies

Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 3A 250VAC 28VDC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 3A 250VAC 28VDC Bulk
Search Keywords: 1SSWMSP3R12M6GE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    1SS-WMSP3-R1/2-M6GE
  • Alias/AKA:
    1SS-00000006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    3@125VAC 28VDC A
  • Actuator Style:
    Small Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
1
$9.438
5
$8.580
25
$7.060
50
$6.950
100
$6.760
300
$6.250
500
$6.130
1,000
$4.060
2,500 +
$3.960
Click for Quote
Log in to unlock special pricing
Older Equivalent
1SS-00000006
1SS-00000006
VIEW PRODUCT
Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 3A 250VAC 28VD