Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1MS-SP4-R1-M1GE

Carling Technologies

Switch Rocker (ON) OFF (ON) SPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Small Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 1MSSP4R1M1GE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    1MS-SP4-R1-M1GE
  • Alias/AKA:
    1MS-00000039
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    5@125VAC 28VDC@(cUL/UL) A
  • Actuator Style:
    Small Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
Minimum Order:
5
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
5
$14.01
25
$9.62
50
$8.68
100
$8.14
300
$7.75
500
$7.63
1,000
$7.32
2,500 +
$7.15
Click for Quote
Log in to unlock special pricing
Older Equivalent
1MS-00000039
1MS-00000039
VIEW PRODUCT
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Small Rocker 5A 250V
CUSTOMERS ALSO BOUGHT
5