Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC
Search Keywords: 13513077000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    135-13077000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Actuator Length:
    11.5 mm
  • Dimension:
    17.78 x 17.78 x 18.23 mm
  • Actuator Style/Diameter:
    Knob Shaft/17.78
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Wire Lead
  • Angle of Throw:
    N/A
  • Contact Rating @ Voltage:
    5@12VDC A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,031
Can Ship immediately
Minimum Order:
20
Order Increment:
20
ADD TO CART
Qty
Unit Price
20
$4.716
60
$4.669
100
$4.296
260
$4.253
500
$3.942
1,000
$3.902
2,500
$3.863
5,000 +
$3.824
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
R135-BL
R135-BL
VIEW PRODUCT
1-pole - OFF-ON Repeating - 1.5A/3A/5A 250VAC/125VAC/12VDC not H