Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 12012360000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    120-12360000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    3A@125VAC 125 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$66.59
5
$46.18
10
$41.16
30
$39.09
100
$36.88
250
$35.92
500 +
$35.56
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
316-PM
316-PM
VIEW PRODUCT
2-pole - ON-(ON) - 1A/3A 250VAC/125VAC not HP rated - Non-Illumi