Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1-pole - OFF-(ON) - 3A/6A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Wire Leads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-pole - OFF-(ON) - 3A/6A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Wire Leads
Search Keywords: 111PMOFF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    111-PM-OFF
  • Alias/AKA:
    115-09780000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    6A@125VAC 125 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
10
$29.67
30
$26.83
50
$25.73
100
$23.80
250
$23.10
500
$22.46
1,000 +
$22.12
Click for Quote
Log in to unlock special pricing
Older Equivalent
115-09780000
115-09780000
VIEW PRODUCT
Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC
CUSTOMERS ALSO BOUGHT
5