Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Maintained Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Maintained Contact Solder Lug Panel Mount
Search Keywords: 110BP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    110-BP
  • Alias/AKA:
    114-09500000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509033
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off On
  • Contact Rating @ Voltage:
    6A@125VAC 125 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
10
$13.60
30
$12.65
50
$12.46
100
$8.81
250
$6.75
500
$6.58
1,000 +
$6.49
Click for Quote
Log in to unlock special pricing
Older Equivalent
114-09500000
114-09500000
VIEW PRODUCT
Switch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Ma