Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1-pole - ON-None-OFF - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Toggle - Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-pole - ON-None-OFF - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Toggle - Solder Lug
Search Keywords: 11073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    110-73
  • Alias/AKA:
    110-06430000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    6@125VAC 125VDC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Order Increment:
10
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$7.733
10
$7.030
30
$6.670
50
$6.600
100
$6.160
250
$6.100
500
$6.030
1,000 +
$5.970
Click for Quote
Log in to unlock special pricing
Older Equivalent
110-06430000
110-06430000
VIEW PRODUCT
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 25
CUSTOMERS ALSO BOUGHT
5