Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M302C920209

Capcom / Genteq

Footed Bracket - 5.75" Oval & Round Capacitors.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Footed Bracket - 5.75" Oval & Round Capacitors.
Search Keywords: M302C920209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Capcom / Genteq
  • Part No:
    M302C920209
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dimension:
    146.05mm mm
  • Associated Capacitor Family:
    GEM III2169
  • Body Material:
    N/A
  • Capacitor Type:
    Capacitor Film2172
  • Body Plating:
    N/A
  • Family:
    M302
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Can Ship immediately
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
25
$1.80
50
$1.71
100
$1.63
200
$1.54
500
$1.04
1,000 +
$0.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5