Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M128A2244AB22

Capcom / Genteq

Capacitor Mounting Bracket - Wrap-Around - 2.91" Oval Capacitors.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Capacitor Mounting Bracket - Wrap-Around - 2.91" Oval Capacitors.
Search Keywords: M128A2244AB22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Capcom / Genteq
  • Part No:
    M128A2244AB22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dimension:
    98.55 x 28.7mm mm
  • Associated Capacitor Family:
    GEM III2169
  • Body Material:
    N/A
  • Family:
    M128
  • Body Plating:
    N/A
  • Capacitor Type:
    Capacitor Film2172
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
10
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
10
$3.03
50
$2.88
100
$2.74
500
$2.05
1,000 +
$1.78
Click for Quote
Log in to unlock special pricing