Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Film 0.68uF 400V PP 10% (31.75 X 7.62 X 13.462mm) Axial 0.013 Ohm 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.68uF 400V PP 10% (31.75 X 7.62 X 13.462mm) Axial 0.013 Ohm 105°C
Search Keywords: 40L3682
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Capcom / Genteq
  • Part No:
    40L3682
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP2327
  • Voltage:
    4002347VDC,2502347VAC
  • Capacitance Value:
    0.682325uF
  • Tolerance:
    102345%
  • Mounting:
    Through Hole2334
  • Termination Style:
    Axial2344
  • Size:
    31.75 X 7.62 X 13.462 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 638
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
25
$3.05
50
$2.41
100
$2.11
500
$1.89
1,000 +
$1.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5