Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly Patch Cord RJ-45 to 2RCA F-M/M Crimp-Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Patch Cord RJ-45 to 2RCA F-M/M Crimp-Crimp
Search Keywords: 951046S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Calrad Electronics
  • Part No:
    95-1046-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Patch Cord
  • Contact Material:
    N/A
  • Connector Type A:
    RJ-45
  • Cable Length:
    N/A
  • Connector Type:
    RJ-45 to 2RCA
  • Color:
    N/A
  • Connector Type B:
    2RCA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$35.00
5
$32.70
10
$30.69
25
$28.10
50
$26.60
100
$25.58
250 +
$24.94
Click for Quote
Log in to unlock special pricing