Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Conn 3.5MM Stereo Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Gold Over Nickel Carton
Pushbutton Switch - SPDT - On-Mom - 250mA 125VAC/48VDC - Black Round, Button Actuator - Th...
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
Audio Transformer 1:1 1000Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR 6Term. PC Pin Thru-Hole
CONTACT SOCKET Size 12 - Female - Circular - 12 - 14 AWG - CRIMP Gold - SKT - Copper Al...