Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Speakers 8Ohm Square Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Speakers 8Ohm Square Solder Lug
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Calrad Electronics
  • Part No:
    20-232
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    88.9 x 88.9 x 30.16 mm
  • Cone Material:
    N/A
  • Family:
    20
  • Housing Material:
    N/A
  • Frequency Range:
    100 to 10000 Hz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Minimum Order:
2
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
2
$16.33
25
$6.13
50
$4.08
100
$3.66
250
$3.40
500
$3.18
1,000 +
$3.10
Click for Quote
Log in to unlock special pricing