Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Series 71 Aluminum PCB Extractor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Series 71 Aluminum PCB Extractor
Search Keywords: S713R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Calmark Birtcher
  • Part No:
    S71-3-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Color:
    Gold10035
  • Finish:
    Chem Film10039
  • Component Mounting Hole (Imperial):
    0.094 in
  • Application Mounting Hole (Imperial):
    0.109 in
  • Board Thickness (Metric):
    2.39 mm
  • Application Mounting Hole (Metric):
    2.77 mm
  • Component Mounting Hole (Metric):
    2.39 mm
  • Family:
    71
  • Board Thickness (Imperial):
    0.094 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
50
Order Increment:
10
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
10
$7.98
20
$6.35
50
$5.57
100
$5.12
150
$5.01
200 +
$4.60
Click for Quote
Log in to unlock special pricing