Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Selector 90° Screwdriver 6.3A 240VAC Quick Connect/Solder Tag Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector 90° Screwdriver 6.3A 240VAC Quick Connect/Solder Tag Panel Mount
Search Keywords: VS0002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    VS0002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Voltage Selector
  • Pole Throw Configuration:
    N/A
  • Actuator Style:
    Screwdriver
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    6.3@240VAC A
  • Terminal Type:
    Quick Connect/Solder Tag
  • Angle of Throw:
    90 °
  • Number of Positions:
    2
  • Switch Configuration:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
Minimum Order:
5
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
5
$8.73
25
$7.18
50
$7.08
100
$6.88
300
$6.36
500
$6.26
1,000
$6.17
2,500 +
$5.98
Click for Quote
Log in to unlock special pricing