Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn USB 2.0 Type A PL 4 POS Crimp ST Panel Mount 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn USB 2.0 Type A PL 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Search Keywords: PXP6043B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    PXP6043/B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    USB 2.0 Type A
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Polyvinyl Chloride
  • Number of Contacts:
    4
  • Contact Plating:
    N/A
  • Termination Method:
    Crimp
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
21 Weeks can ship 4/17/25
ADD TO CART
Qty
Unit Price
1
$21.67
10
$19.48
30
$18.94
60
$18.18
120
$17.49
270
$17.06
510 +
$16.80
Click for Quote
Log in to unlock special pricing