Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MP0045/1D1GN012

Bulgin Limited

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount
Search Keywords: MP00451D1GN012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    MP0045/1D1GN012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    3A@250 VAC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    21.9 x 38.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
MOQ for out of Stock Qty:
13
15 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$54.19
5
$38.26
10
$35.19
13
$32.51
25
$28.95
38
$28.07
50 +
$26.25
Click for Quote
Log in to unlock special pricing