Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DX0507/RD/24

Bulgin Limited

LED Red 2-pin bias resistor installed 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Red 2-pin bias resistor installed 24VDC
Search Keywords: DX0507RD24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    DX0507/RD/24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Stud
  • Dimension:
    29.2 x 21.9 x 18.99 mm
  • Type:
    Uni-Color
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    2000 mcd
  • Viewing Angle:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
MOQ for out of Stock Qty:
10
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
1
$35.35
5
$34.82
10
$34.30
20
$25.73
30
$24.01
40 +
$23.53
Click for Quote
Log in to unlock special pricing